Molex for use with Cree COB LEDs

享受批量購買折扣

額外添加1000件可節省1%

查看批量定價選項

小計(1 托盤,共 200 件)*

TWD8,460.00

(不含稅)

TWD8,884.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
200 - 800TWD42.30TWD8,460.00-
1000 +TWD41.50TWD8,300.001%

* 參考價格

RS庫存編號:
684-256
製造零件編號:
180720-0001
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

LED Holder

For Use With

Cree COB LEDs

COO (Country of Origin):
CN
The Molex Wire Trap Holder is expertly designed for LED applications, specifically accommodating 23.85 by 23.85mm COB configurations. This dual-ended holder ensures a reliable and efficient connection for your lighting needs, optimising performance with its robust gold plating that enhances durability. With a focus on compliance, it meets stringent RoHS standards and is halogen-free to support environmentally conscious initiatives. Suitable for a variety of installation environments, this holder excels in maintaining product integrity, ensuring longevity and reliability for all solid state lighting requirements.

Dual ended wire trap design provides secure connectivity for LED COB arrays

Gold plating enhances corrosion resistance and improves electrical conductivity

Compliant with EU RoHS standards, ensuring minimal environmental impact

Halogen free construction aligns with modern safety and sustainability mandates

Mounting style featuring screws ensures reliable stability during use

Voltage rating of up to 300V DC accommodates a wide range of operating conditions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。