Infineon TLD2314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- RS庫存編號:
- 260-5233
- 製造零件編號:
- TLD2314ELXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 260-5233
- 製造零件編號:
- TLD2314ELXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 120mA | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.5W | |
| Mount Type | Surface | |
| Package Type | SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | TLD2314E | |
| Standards/Approvals | RoHS, IPC/JEDEC J-STD-020 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 5.5V | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type LED Driver IC | ||
Output Current 120mA | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.5W | ||
Mount Type Surface | ||
Package Type SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series TLD2314E | ||
Standards/Approvals RoHS, IPC/JEDEC J-STD-020 | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 5.5V | ||
The Infineon LITIX Basic is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive that is 3 red LEDs per chain with a current up to 60 mA, which is limited by thermal cooling aspects.
3 Channel device with integrated output stages (current sources), optimized to drive LEDs
Low current consumption in sleep mode
Reverse polarity protection
相關連結
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14
- Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD21321EPXUMA1 LED Driver IC, 40V 180 mA 14-Pin TSDSO-14
- Infineon TLD2311ELXUMA1 LED Driver IC, 40V 60 mA 14-Pin TSDSO-14