ROHM BD18395EFV-ME2 LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省TWD150.00

查看批量定價選項

小計(1 件)*

TWD133.00

(不含稅)

TWD139.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 49TWD133.00-
50 - 99TWD130.00TWD150.00
100 - 249TWD129.00TWD400.00
250 - 999TWD124.00TWD2,250.00
1000 +TWD122.00TWD11,000.00

* 參考價格

包裝方式:
RS庫存編號:
246-3805
製造零件編號:
BD18395EFV-ME2
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

LED Driver IC

Output Current

2A

Input Voltage

70V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

HTSSOP-B20

Number of Pins

20

Maximum Output Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.5mm

Width

4.4mm

Standards/Approvals

No

Height

1mm

Minimum Output Voltage

0mV

Automotive Standard

AEC-Q100

The ROHM BD183 series is a buck LED driver which operated at wide input voltage range from 4.5 V to 70 V are available in HTSSOP-B20 package and can be used in rear, turn, DRL/position, fog, dynamic indicator, high/low beam, AFS head lamp and ADB head lamp applications.

AEC-Q100 qualified

Functional safety supportive automotive products

Peak current detection OFF TIME control system

For use with matrix LED control (high-speed response current control)

High-side LED current detection

LED voltage maximum 60 V

Shutdown for

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。