Microchip MIC2289C-34YD6-TR LED Driver IC, 10V, 2.5 V 750 mA 6-Pin TSOT-23-6
- RS庫存編號:
- 598-628
- 製造零件編號:
- MIC2289C-34YD6-TR
- 製造商:
- Microchip
小計(1 卷,共 3000 件)*
TWD134,700.00
(不含稅)
TWD141,420.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | TWD44.90 | TWD134,700.00 |
* 參考價格
- RS庫存編號:
- 598-628
- 製造零件編號:
- MIC2289C-34YD6-TR
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Output Current | 750mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 10V, 2.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue, PWM | |
| Mount Type | Surface | |
| Package Type | TSOT-23-6 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 34V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC2289C | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Length | 2.8mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Output Current 750mA | ||
Product Type LED Driver IC | ||
Input Voltage 10V, 2.5V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue, PWM | ||
Mount Type Surface | ||
Package Type TSOT-23-6 | ||
Number of Pins 6 | ||
Maximum Output Voltage 34V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MIC2289C | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Length 2.8mm | ||
Height 1mm | ||
Automotive Standard No | ||
The Microchip Step down voltage regulator designed to deliver reliable performance in space-constrained applications. Featuring a versatile architecture, this regulator excels at producing stable output voltages with minimal output ripple, making it an ideal choice for a variety of consumer electronics. Its ability to operate across a wide input voltage range ensures that it can adapt to various power sources with ease. Furthermore, the device is equipped with integrated protection features such as overcurrent protection and thermal shutdown, which enhance its reliability in demanding environments. This regulator also offers low quiescent current, making it perfect for battery-operated devices, ensuring extended battery life while maintaining excellent performance.
High efficiency enables longer battery life
Integrated thermal shutdown protects against overheating
Compact design facilitates easy integration into tight spaces
Wide input voltage range improves compatibility with diverse power sources
Low quiescent current ensures minimal power consumption in standby mode
Overcurrent protection enhances overall system safety
相關連結
- Microchip MIC2287YD5-TR LED Driver IC 2.5 V 5-Pin TSOT-23-5
- Microchip MIC3287-24YD6-TR LED Driver IC 6.5 V 6-Pin TSOT-23-6
- Microchip MIC2287CYD5-TR LED Driver IC 2.5 V 750 mA 5-Pin SOT-23
- Microchip MIC2289-24YML-TR LED Driver IC 2.5 V 750 mA 8-Pin DFN-8
- Microchip MIC3287YD5-TR LED Driver IC 6.5 V 350 mA 5-Pin TSOT-23-5
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC 60 V 6-Pin TSOT
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- DiodesZetex PAM2804AAB010 LED Driver IC 6 V dc 1.5 A 5-Pin TSOT-25