ROHM BD18364EFV-ME2 LED, 45V, 5.5 V 800 mA 30-Pin HTSSOP-B
- RS庫存編號:
- 264-630
- 製造零件編號:
- BD18364EFV-ME2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD853.00
(不含稅)
TWD895.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD170.60 | TWD853.00 |
| 50 - 95 | TWD162.20 | TWD811.00 |
| 100 + | TWD150.20 | TWD751.00 |
* 參考價格
- RS庫存編號:
- 264-630
- 製造零件編號:
- BD18364EFV-ME2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Output Current | 800mA | |
| Product Type | LED | |
| Input Voltage | 45V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue dimming, DC Dimming, PWM | |
| Mount Type | Through Hole | |
| Package Type | HTSSOP-B | |
| Number of Pins | 30 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 7.6mm | |
| Height | 1mm | |
| Series | BD | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 1.5V | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Output Current 800mA | ||
Product Type LED | ||
Input Voltage 45V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue dimming, DC Dimming, PWM | ||
Mount Type Through Hole | ||
Package Type HTSSOP-B | ||
Number of Pins 30 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q100 | ||
Width 7.6mm | ||
Height 1mm | ||
Series BD | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 1.5V | ||
The ROHM 8-channel buck-boost LED driver features a built-in bypass switch, enabling sequential winker and animation lamp light circuits. Each bypass switch can be individually controlled via microcontroller communication, preventing high current generation through a current limit circuit.
Functional Safety Supportive Automotive Products
Buck-boost LED Driver Boost to VIN
Prevents High Current During LED Switching
8ch By-pass Switch
DC Dimming 10bit
Over Voltage Protection
By-pass Switch Independent PWM Dimming
相關連結
- ROHM BD18398EUV-ME2 LED Driver 5 V 2 A 48-Pin HTSSOP
- ROHM BD18397EUV-ME2 LED Driver 5 V 2 A 48-Pin HTSSOP
- ROHM BD12801MUF-ME2 LED Driver IC 5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC 5.5 V 50 mA 24-Pin HTSSOP-B
- ROHM BD94130EFV-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B