Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加12件可節省TWD34.80

查看批量定價選項

小計(1 包,共 6 件)*

TWD631.20

(不含稅)

TWD662.76

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 240 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
6 - 6TWD105.20TWD631.20-
12 +TWD102.30TWD613.80TWD34.80

* 參考價格

RS庫存編號:
877-1476
製造零件編號:
SA08-11SURKWA
製造商:
Kingbright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

11mm

Character Height

20.3mm

Common Connection

Anode

Mount Type

Through Hole

External Depth

20mm

External Width

27.1mm

External Height

8.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

61mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

75mW

Series

SA08

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 20.3 to 26.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。