ZA2VA04 Schneider Electric 1 7 Segment LED Display Red
- RS庫存編號:
- 276-2732
- 製造零件編號:
- ZA2VA04
- 製造商:
- Schneider Electric
小計(1 件)*
TWD4,679.00
(不含稅)
TWD4,912.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,679.00 |
* 參考價格
- RS庫存編號:
- 276-2732
- 製造零件編號:
- ZA2VA04
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Series | Harmony | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Series Harmony | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric Digital Display Head is a compact and vibrant 22mm unit, featuring a striking red color and a 7 segment LED display with a decimal point for clear numerical representation. Designed to operate efficiently within a 13 to 30 V DC supply voltage range, this lightweight device, weighing only 0.02 kg.
Mercury free
RoHS compliant
IP65 degree of protection
Shock and vibration resistance
相關連結
- TDSR1350 Vishay 1 7 Segment LED Display Red
- Vishay 1 7 Segment LED Display Cathode Red
- TDSR1360-IK Vishay 1 7 Segment LED Display Cathode Red
- HDSM-291C Broadcom 2 7 Segment LED Display Anode Red 7.5mcd 7 mm
- TDSO3150 Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd
- D060T.04S4A01 Baumer 4 7 Segment LED Display Red 57 mm
- HDSM-283C Broadcom 1 7 Segment LED Display Cathode Red 7.5mcd Right Side 7 mm
- HDSM-281C Broadcom 1 7 Segment LED Display Anode Red 7.5mcd Right Side 7 mm