HDSM-203F Broadcom 1 LED LED Display Cathode Yellow 10mcd Right Side 5.1 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省35%

查看批量定價選項

小計(1 件)*

TWD173.00

(不含稅)

TWD181.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 49TWD173.00-
50 - 99TWD111.0035%
100 - 249TWD100.0042%
250 - 499TWD93.0046%
500 +TWD87.0049%

* 參考價格

包裝方式:
RS庫存編號:
274-5003
製造零件編號:
HDSM-203F
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Display Type

LED

Product Type

LED Display

Number of Characters

1

LED Colour

Yellow

Number of Segments

7

Dominant Wavelength

590nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Cathode

Mount Type

Surface

External Height

10mm

External Width

5.76mm

External Depth

2.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Luminous Intensity

10mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

65mW

Forward Current

25mA

Series

HDSM

Decimal Orientation

Right Side

COO (Country of Origin):
CN
The Broadcom LED Display is a single digit surface mount display uses which AlInGaP chip technology. The grey top surface and white segments provide optimum contrast. This device is available in common cathode configuration. To facilitate easy pick and place assembly, the LED displays are packed in tape and reel form.

RoHS compliant

JEDEC MSL 3 standard

Low current operation

Excellent character appearance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。