157136S12801 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 13.2 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 管,共 40 件)*

TWD968.00

(不含稅)

TWD1,016.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 320 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
40 - 40TWD24.20TWD968.00
80 +TWD23.70TWD948.00

* 參考價格

RS庫存編號:
228-0403
製造零件編號:
157136S12801
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Super Red

Number of Segments

7

Dominant Wavelength

635nm

Character Height

13.2mm

Common Connection

Anode

Minimum Operating Temperature

-40°C

Luminous Intensity

38mcd

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, REACH, EN, RoHS

Colour of Face

Grey

Power Dissipation

52mW

Series

WL-T7DS

Decimal Orientation

Right Side

Forward Current

100mA

The Wurth Elektronik WL-T7DS 7 segments display with super red emitting colour has common anode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 17.5 x 12.4 x 7 mm dimensions.

It is RoHS and REACH compliant

It is lead free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。