Osram Connection LED Cable for Linearlight Flex Module, 9 mm
- RS庫存編號:
- 174-0942
- 製造零件編號:
- FX-SC08-G2-CT4PJ-IP54KIT SP
- 製造商:
- Osram
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 174-0942
- 製造零件編號:
- FX-SC08-G2-CT4PJ-IP54KIT SP
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Cable | |
| For Use With | Linearlight Flex Module | |
| Cable Function | Connection | |
| Connector Angle A | Straight | |
| Connector Gender A | Female | |
| Cable Length | 9mm | |
| Standards/Approvals | No | |
| Sheath Colour | White | |
| Cable Type | Jumper Module | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Cable | ||
For Use With Linearlight Flex Module | ||
Cable Function Connection | ||
Connector Angle A Straight | ||
Connector Gender A Female | ||
Cable Length 9mm | ||
Standards/Approvals No | ||
Sheath Colour White | ||
Cable Type Jumper Module | ||
Simple installation, no tools or soldering required (CONNECTsystem)
Reduced installation time (CONNECTsystem)
Low profile (CONNECTsystem)
Extremely vibration-proof (CONNECTsystem)
Permissible operating temperature perfectly matched to module (CONNECTsystem)
Can be connected to the front of the module or at division points (CONNECTsystem)
相關連結
- Osram FX-SC08-G2-CT4PJ-IP54KIT SP Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram Connection LED Cable for Linearlight Flex Module, 510 mm
- Osram LF-2CONN CONNECTSYSTEM IP67 LP 10X5 Connection LED Cable for Linearlight Flex LED Module, 180 mm
- Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242 mm
- Osram for use with LINEARlight Flex Lighting Module Aluminium Track System
- Osram IP20 1 Output LED Driver
- Osram IP20 1 Output LED Driver, 24V dc
- Osram IP20 LED Driver 250 W