Siemens 8MR2210-4A Lighting Connector

享受批量購買折扣

額外添加5件可節省TWD215.00

查看批量定價選項

小計(1 包,共 5 件)*

TWD1,575.00

(不含稅)

TWD1,653.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

包
每包
每單位*
節省
1 - 4TWD1,575.00TWD315.00-
5 +TWD1,532.00TWD306.40TWD215.00

* 參考價格

RS庫存編號:
626-989
製造零件編號:
8MR2210-4A
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Lighting Connector

Connector Gender A

Female

Connector Gender B

Female

Standards/Approvals

RoHS

Series

Sivacon

Sheath Colour

Blue

Cable Type

Lighting Connector

COO (Country of Origin):
DE
The Siemens cabinet accessory LED lamp from the SIVACON 8MR system, designed for the output side of electrical enclosures. It enhances visibility and safety in control cabinets, especially in low-light conditions.

Blue LED lamp with DC plug, suitable for 24 to 60 V DC applications, ideal for status indication or internal illumination

Compact dimensions of 70 x 100 x 20 mm and a net weight of 13 g, making it easy to integrate into tight spaces

RoHS-compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。