Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W), 2700K, Warm White, B35 shape

小計(1 件)*

TWD291.00

(不含稅)

TWD305.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 83 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD291.00

* 參考價格

RS庫存編號:
231-7034
製造零件編號:
929002028092
製造商:
Philips Lighting
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Philips Lighting

Product Type

GLS LED Candle Lamp

Lamp Base/Socket

E14

Power

6.5W

Current

50mA

Incandescent Equivalent Wattage

60W

Series

CorePro

Dimmable

No

Lamp Shape

B35

Colour Temperature

2700K

Colour

Warm White

Voltage

240V

Luminous Flux

806lm

Lifespan

15000h

Diameter

35mm

Colour Reference Code

827

Length

97mm

Standards/Approvals

CE, RoHS

Colour Rendering Index CRI

80%

Viewing Angle

360 °

豁免

COO (Country of Origin):
CN
The Philips Lighting classic filament LED candle is a classic heritage design, classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or lustre with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres. It is 6.5 watt candle bulb provides 60 W equivalent wattage. It comes in B35 shape with E14 cap base.

It provides lifetime of 15000 hours

It is EU RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。