SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W), 6500K, White, Bulb shape

小計(1 件)*

TWD438.00

(不含稅)

TWD459.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD438.00

* 參考價格

RS庫存編號:
223-4561
製造零件編號:
SLD7309X1
製造商:
SHOT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SHOT

Lamp Base/Socket

E14

Product Type

GLS LED Lamp

Power

8W

Incandescent Equivalent Wattage

75W

Series

E27 GLS LED Bulb

Dimmable

No

Lamp Shape

Bulb

Colour

White

Colour Temperature

6500K

Voltage

230V

Luminous Flux

1055lm

Lifespan

20000h

Diameter

38mm

Length

126mm

Standards/Approvals

RoHS, REACH

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT T37 Tubular LED lamp used LED technology and its average rated life up to 20,000 hours . It gives instant light with energy efficiency rating A++ and has 270 degree beam angle. It used high luminous efficacy up to 131.88lm/W and has high power factor 0.55.

Operating temperature -15° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。