Sylvania SYLWALL LUMINA E27 LED Bulbs 1 W, RAL 9005, Bulb shape
- RS庫存編號:
- 622-249
- 製造零件編號:
- 90192
- 製造商:
- Sylvania
小計(1 件)*
TWD1,321.00
(不含稅)
TWD1,387.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,321.00 |
* 參考價格
- RS庫存編號:
- 622-249
- 製造零件編號:
- 90192
- 製造商:
- Sylvania
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 1W | |
| Series | SYLWALL LUMINA | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | RAL 9005 | |
| Voltage | 220V, 240V | |
| Luminous Flux | 1lm | |
| Lifespan | 30000h | |
| Colour Reference Code | RAL 9005 | |
| Standards/Approvals | UKCA, CE | |
| Length | 130mm | |
| 選取全部 | ||
|---|---|---|
品牌 Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 1W | ||
Series SYLWALL LUMINA | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour RAL 9005 | ||
Voltage 220V, 240V | ||
Luminous Flux 1lm | ||
Lifespan 30000h | ||
Colour Reference Code RAL 9005 | ||
Standards/Approvals UKCA, CE | ||
Length 130mm | ||
豁免
- COO (Country of Origin):
- CN
The Sylvania Black finished wall light features a sleek and durable aluminium body with a glass diffuser, making it ideal for outdoor spaces. It is rated to withstand water, dust, and extreme temperatures, ensuring reliable performance. With a long 30,000-hour lifetime, it provides lasting illumination for exterior environments.
IP54 protection rated
30,000 hour lifetime
相關連結
- Sylvania SYLWALL LUMINA E27 LED Bulbs 1 W Bulb shape
- Sylvania SYLWALL LUMINA GU10 LED Bulbs 1 W Bulb shape
- Sylvania E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W, Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro Chroma A60 Orange E27 SL E27 LED Bulbs 4 W Pear shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Candle shape