Bailey Electric Miniature LED BA7S LED Bulbs 0.43 W, 6000K, White, Bulb shape
- RS庫存編號:
- 360-634
- Distrelec 貨號:
- 300-83-472
- 製造零件編號:
- LB1801C28W
- 製造商:
- Bailey Electric & Electronics bv
小計(1 件)*
TWD343.00
(不含稅)
TWD360.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 55 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD343.00 |
* 參考價格
- RS庫存編號:
- 360-634
- Distrelec 貨號:
- 300-83-472
- 製造零件編號:
- LB1801C28W
- 製造商:
- Bailey Electric & Electronics bv
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA7S | |
| Power | 0.43W | |
| Current | 18mA | |
| Series | Miniature LED | |
| Lamp Shape | Bulb | |
| Colour Temperature | 6000K | |
| Colour | White | |
| Voltage | 28V | |
| Luminous Flux | 5lm | |
| Lifespan | 50000h | |
| Diameter | 7mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA7S | ||
Power 0.43W | ||
Current 18mA | ||
Series Miniature LED | ||
Lamp Shape Bulb | ||
Colour Temperature 6000K | ||
Colour White | ||
Voltage 28V | ||
Luminous Flux 5lm | ||
Lifespan 50000h | ||
Diameter 7mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BAILEY BAI Miniature Single LED Ba7s Tube is an energy-efficient alternative to traditional miniature and signaling lamps. With a compact 7x20mm design, it operates at 24-28V AC/DC and consumes only 0.43W while providing 6000K white light at 5 lumens.
LED Technology
相關連結
- Bailey Electric & Electronics bv Miniature LED BA7S LED Capsule Lamp White
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb GX53 LED Bulbs Frost, Round shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- Bailey Electric Low Voltage LED Bulb E14 LED Bulbs Clear, Pygmy shape