Bailey Electric MiniatureEdison Screw E14 Automotive Incandescent Lamp 5 W(5 W), 2700K, Colourless, Bulb shape
- RS庫存編號:
- 360-625
- Distrelec 貨號:
- 304-46-155
- 製造零件編號:
- E35012005
- 製造商:
- Bailey Electric & Electronics bv
小計(1 包,共 10 件)*
TWD644.00
(不含稅)
TWD676.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD644.00 | TWD64.40 |
* 參考價格
- RS庫存編號:
- 360-625
- Distrelec 貨號:
- 304-46-155
- 製造零件編號:
- E35012005
- 製造商:
- Bailey Electric & Electronics bv
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | Automotive Incandescent Lamp | |
| Power | 5W | |
| Current | 416mA | |
| Incandescent Equivalent Wattage | 5W | |
| Series | MiniatureEdison Screw | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Colourless | |
| Voltage | 12V | |
| Lifespan | 2000h | |
| Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Length | 35mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type Automotive Incandescent Lamp | ||
Power 5W | ||
Current 416mA | ||
Incandescent Equivalent Wattage 5W | ||
Series MiniatureEdison Screw | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Colourless | ||
Voltage 12V | ||
Lifespan 2000h | ||
Diameter 16mm | ||
Standards/Approvals RoHS | ||
Length 35mm | ||
- COO (Country of Origin):
- CN
The BAILEY BEE Miniature E14 Tube is a compact and durable indication and signaling lamp. With a clear 16x35mm glass tube, it operates at 12V and 5W, ensuring reliable illumination for up to 2000 hours. Designed for industrial and commercial signaling applications.
Incandescent lamp
35 mm total length
相關連結
- Bailey Electric MiniatureEdison Screw E14 Automotive Incandescent Lamp 5 W(5 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2 W(2 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2.4 W(2.4 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 1.2 W(1.2 W) Colourless, Bulb shape
- Bailey Electric Subminiature E5/8 Automotive Incandescent Lamp 1.2 W(1.2 W) Colourless, Bulb shape
- Bailey Electric 147 E14 LED Bulbs 4.2 W(40 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 4 W(32 W) White, Candle shape
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Candle shape