Bailey Electric BaiSpot LED LV BA15D LED Bulbs 8 W(50 W), 2700K, Warm White, Reflector shape
- RS庫存編號:
- 206-018
- Distrelec 貨號:
- 302-25-681
- 製造零件編號:
- 143325
- 製造商:
- Bailey Electric & Electronics bv
小計(1 件)*
TWD1,431.00
(不含稅)
TWD1,502.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,431.00 |
* 參考價格
- RS庫存編號:
- 206-018
- Distrelec 貨號:
- 302-25-681
- 製造零件編號:
- 143325
- 製造商:
- Bailey Electric & Electronics bv
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Current | 160mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | BaiSpot LED LV | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 12V | |
| Luminous Flux | 610lm | |
| Diameter | 70mm | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS | |
| Length | 51mm | |
| Colour Rendering Index CRI | 89% | |
| 選取全部 | ||
|---|---|---|
品牌 Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Power 8W | ||
Current 160mA | ||
Incandescent Equivalent Wattage 50W | ||
Series BaiSpot LED LV | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 12V | ||
Luminous Flux 610lm | ||
Diameter 70mm | ||
Lifespan 30000h | ||
Standards/Approvals RoHS | ||
Length 51mm | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spotlight represents the perfect blend of efficiency and innovation. Designed specifically for versatile applications, it utilises advanced LED technology to deliver a bright 610 lumens of warm white illumination while consuming just 8 watts of energy. Its compact reflector shape enhances the ambiance of any space, making it suitable for both residential and commercial environments. With a beam angle of 35 degrees, the light focuses its output effectively, ensuring that every corner is well lit.
Energy efficiency class G ensures lower energy consumption
Built with a high power factor for better energy utilisation
相關連結
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 7 W Warm White, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape