Sonnenschein 12 V, Posts Sealed Lead Acid Battery, 56 Ah, 175mm x 190 mm

享受批量購買折扣

額外添加11件可節省5%

查看批量定價選項

小計(1 件)*

TWD13,223.00

(不含稅)

TWD13,884.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 6 件從 2026年12月01日 起裝運發貨
  • 加上 6 件從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 10TWD13,223.00-
11 +TWD12,561.005%

* 參考價格

RS庫存編號:
652-1632
製造零件編號:
GF12051YG1
製造商:
Sonnenschein
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sonnenschein

Battery Capacity

56Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

Gel

Flame Resistant

No

Designed for Cyclic Application

No

Application

Stand by Use

Termination Type

Posts

Designed for High Rate Application

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 254-1

Series

GF-Y

Weight

21.5kg

Width

175mm

Height

190mm

豁免

COO (Country of Origin):
DE

Sonnenschein Lead Acid Battery


The Sonnenschein 56Ah industrial lead-acid battery has a nominal voltage of 12V. It has a lead-acid chemical composition with the M5 terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for enhanced energy density.

Note:

Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.

Warning:

Do not charge in a sealed enclosure!

Features and Benefits


Battery completely maintenance free (electrolyte fixed in Dry fit gel form)

Designed for ease of handling

High energy density and very low gassing

Long service life of 6 years (minimum)

Shelf life of 2 years at 20°C

Short recharging time

Trouble-free transportation

Operating temperature ranging between -30°C and 50°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。