Pramet DCLNR/L for Use with CN/CNM Inserts, 25 mm Height, 95 ° Approach

小計(1 件)*

TWD4,487.00

(不含稅)

TWD4,711.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,487.00

* 參考價格

RS庫存編號:
866-0552
製造零件編號:
DCLNR 2525 M 12
製造商:
Pramet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pramet

Sub Type

DCLNR/L

Approach Angle

95°

Product Type

Lathe Part

For Use With

CN/CNM Inserts

Overall Height

25mm

Insert Shape

CNM.

Insert Inscribed Circle

12.7mm

Number of Cutting Edges

4

Standards/Approvals

ISO

豁免

Pramet Lathe Part, Right-Handed Type, 777g Weight - DCLNR Series - DCLNR 2525 M 12


Swerve around side or end-cutting curves with masterful precision using this lathe part from Pramet. It pairs with inserts in the CNMG 1204 series to shear off the edges of the wood or metal you're machining in a snap. This multitasking whiz makes quick work out of cone, longitudinal and face turning both with and without a shoulder, making it a versatile option for your setup.

Features & Benefits


• Insert is screwed in place for a secure fit

• Length of 150mm for a generous reach

Applications


• Construction sites

• Manufacturing industry

• Automotive production facilities

Can I use this part for bevelling?


Yes, you can use this tool to round out edges, though you'll need to take extra care as this isn't the tool's primary purpose.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。