Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS庫存編號:
- 729-617
- 製造零件編號:
- DCMT 11T304E-FM:T9415
- 製造商:
- Dormer
小計(1 包,共 10 件)*
TWD3,208.00
(不含稅)
TWD3,368.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD3,208.00 | TWD320.80 |
* 參考價格
- RS庫存編號:
- 729-617
- 製造零件編號:
- DCMT 11T304E-FM:T9415
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
豁免
- COO (Country of Origin):
- CZ
The Dormer indexable insert is designed for precision turning operations, specifically suited for various machining materials including steels and stainless steels.
Optimised for stable working conditions ensuring consistent performance
Designed for semi-rough machining effective across a range of material types
Features a positive rake angle that enhances chip flow and reduces cutting resistance
Offers reliable durability for extended tool life during machining applications