Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length
- RS庫存編號:
- 729-215
- 製造零件編號:
- VNMG 160408E-NF:T9415
- 製造商:
- Dormer
小計(1 包,共 10 件)*
TWD6,242.00
(不含稅)
TWD6,554.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD6,242.00 | TWD624.20 |
* 參考價格
- RS庫存編號:
- 729-215
- 製造零件編號:
- VNMG 160408E-NF:T9415
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 16.6mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 16.6mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
豁免
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precise turning applications, primarily focusing on the fine-finishing of steels and stainless steels. Its unique design caters to both conventional and interrupted cuts for enhanced efficiency.
Engineered for stability in both continuous and interrupted cutting operations
Sharp geometry allows for improved surface finishes on a variety of materials
Versatile usage across multiple applications including non-ferrous alloys
Optimised rake angles enhance chip flow and reduce cutting forces