Dormer, 2.38 mm Height, 91 ° Approach, 9.6 mm Length
- RS庫存編號:
- 729-107
- 製造零件編號:
- TCMT 090204E-FF2:T9415
- 製造商:
- Dormer
小計(1 包,共 10 件)*
TWD2,460.00
(不含稅)
TWD2,583.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD2,460.00 | TWD246.00 |
* 參考價格
- RS庫存編號:
- 729-107
- 製造零件編號:
- TCMT 090204E-FF2:T9415
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Insert | |
| Approach Angle | 91° | |
| Thickness | 2.38mm | |
| Length | 9.6mm | |
| Height | 2.38mm | |
| Material | Carbide | |
| Inscribed Circle | 5.56mm | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Insert | ||
Approach Angle 91° | ||
Thickness 2.38mm | ||
Length 9.6mm | ||
Height 2.38mm | ||
Material Carbide | ||
Inscribed Circle 5.56mm | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
豁免
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision machining, Ideal for a variety of materials. It excels in delivering a fine finish and is specifically engineered for effective chip removal during operations.
Features a rake angle of 7° providing excellent cutting performance
Optimised for fine-finish machining of steels and cast iron materials
Designed to maintain consistent cutting speed during operation
Offers versatility for various machining applications enhancing productivity