Stanley STHT77592-1 Laser Colour Green Laser Level, 2
- RS庫存編號:
- 493-958
- 製造零件編號:
- STHT77592-1
- 製造商:
- Stanley
小計(1 件)*
TWD8,392.00
(不含稅)
TWD8,811.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,392.00 |
* 參考價格
- RS庫存編號:
- 493-958
- 製造零件編號:
- STHT77592-1
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±5/10 mm/m | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 590g | |
| Levelling Type | Self-Levelling | |
| Waterproof IP Rating | IP50 | |
| Number of Lasers | 2 | |
| Working Range | 16 m | |
| Laser Beam coverage | 16m | |
| Standards/Approvals | RoHS | |
| Height | 175mm | |
| Width | 150mm | |
| Length | 240mm | |
| Model Number | STHT77592-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Laser Level | ||
Levelling Accuracy ±5/10 mm/m | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 590g | ||
Levelling Type Self-Levelling | ||
Waterproof IP Rating IP50 | ||
Number of Lasers 2 | ||
Working Range 16 m | ||
Laser Beam coverage 16m | ||
Standards/Approvals RoHS | ||
Height 175mm | ||
Width 150mm | ||
Length 240mm | ||
Model Number STHT77592-1 | ||
- COO (Country of Origin):
- CN
The DeWALT Laser Level Cross 90° Green features a 1/4 inch thread, allowing the unit to be mounted to a tripod. It is suitable for internal use and runs on 2 x AA batteries (supplied). The unit includes a Quick link bracket system and a soft pouch for storage. It projects a cross line laser beam with 1 x horizontal and 1 x vertical line, plus an additional 90° vertical beam. The green beam laser has a visible working range of up to 16m. Precision and accuracy are within +/- 5mm at 10m.
IP rated to IP50, protects against dust
Pendulum lock for safe transportation
Self-leveling to +/-4°
相關連結
- DeWALT Laser Colour Green Laser Level
- DeWALT Laser Colour Green Laser Level, 3
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DW089CG-XJ DW089 Laser Colour Green Laser Level
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT DCLE34021N-XJ DCLE34021 Laser Colour Green Laser Level
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level