StarTech.com Laptop Lock 1.5m Slim Lock for use with Nano Slot Devices
- RS庫存編號:
- 473-507
- 製造零件編號:
- SNANOC4D-LAPTOP-LOCK
- 製造商:
- StarTech.com
小計(1 件)*
TWD1,149.00
(不含稅)
TWD1,206.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 54 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,149.00 |
* 參考價格
- RS庫存編號:
- 473-507
- 製造零件編號:
- SNANOC4D-LAPTOP-LOCK
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Laptop Lock | |
| Accessory Type | 1.5m Slim Lock | |
| For Use With | Nano Slot Devices | |
| Standards/Approvals | TAA Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Laptop Lock | ||
Accessory Type 1.5m Slim Lock | ||
For Use With Nano Slot Devices | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Laptop Lock, 1.5m Cable Length, Nano Slot Compatible - SNANOC4D-LAPTOP-LOCK
This laptop lock is a slim, keyless security cable designed to deter theft of ultra-slim notebooks and devices fitted with a nano security slot. It operates as a portable anti-theft solution for workplace and mobile environments, offering a Compact lock head that allows slim laptops to remain flat when secured and a protective spacer to prevent scuffing.
Features and Benefits:
• 4-digit combination provides 10,000 unique codes for user-set security
• 4 mm carbon steel cable resists cutting and accepts 135 lb pull force
• 360° rotating lock head reduces strain on slim device slots
• 4 mm carbon steel cable resists cutting and accepts 135 lb pull force
• 360° rotating lock head reduces strain on slim device slots
Applications
• Suitable for securing ultrabooks and 2-in-1 laptop computers
• Used with docking stations, monitors, printers and projectors
• Can be used with Anchor locks to secure equipment to flat surfaces
• Used with docking stations, monitors, printers and projectors
• Can be used with Anchor locks to secure equipment to flat surfaces
How is the lock protected against surface damage?
A pre-installed foam spacer sits near the lock tip to prevent scuffing.
What storage and operating temperatures are supported?
It operates between -20 °C and 40 °C and stores between 20 °C and 65 °C.
相關連結
- StarTech.com Laptop Lock 1.5m Slim Lock for use with K-Slot devices
- StarTech.com Laptop Lock 1.5m Slim Lock for use with Noble Wedge Slot Devices
- StarTech.com Laptop Lock 2m Laptop Cable Lock for use with Nano Slot Devices
- StarTech.com Laptop Lock Cable Lock Combination Lock for use with Nano Slot Devices
- StarTech.com Laptop Lock 2m Laptop Cable Lock for use with Noble Wedge K-Slot devices
- StarTech.com Laptop Lock 2m Laptop Cable Lock for use with K-Slot devices Noble Wedge
- StarTech.com Laptop Lock Cable Lock 2m Laptop Cable Lock for use with Noble Wedge® K-Slot devices
- StarTech.com Laptop Lock Cable Lock Combination Lock for use with Noble Wedge® K-Slot devices