Taoglas Surface LAN Ethernet Transformer 16.6 mm 1.98 mm
- RS庫存編號:
- 690-816
- 製造零件編號:
- TMY85ANL
- 製造商:
- Taoglas
可享批量折扣
查看批量定價選項小計(1 件)*
TWD203.00
(不含稅)
TWD213.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD203.00 |
| 10 - 49 | TWD178.00 |
| 50 - 99 | TWD173.00 |
| 100 + | TWD168.00 |
* 參考價格
- RS庫存編號:
- 690-816
- 製造零件編號:
- TMY85ANL
- 製造商:
- Taoglas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Taoglas | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.5dB | |
| Mount Type | Surface | |
| Depth | 1.98mm | |
| Length | 16.6mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Taoglas | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.5dB | ||
Mount Type Surface | ||
Depth 1.98mm | ||
Length 16.6mm | ||
Standards/Approvals No | ||
The Taoglas LAN Transformer 1G Base-T PoE is an industrial-grade 1G Base-T transformer with a 24-pin SMT configuration, featuring 3-wire compatibility with a transformer, PCMCIA support, and PoE capability at 350mA, designed for robust performance in industrial networking applications.
PCMCIA
3 Wire plus Transformer
PoE (350 mA)
Industrial grade
相關連結
- Taoglas Surface LAN Ethernet Transformer 17.78 mm 3.2 mm
- Taoglas Surface LAN Ethernet Transformer 12.7 mm 2.29 mm
- Surface Mount Lan Ethernet Transformer
- Wurth Elektronik Surface LAN Ethernet Transformer 11.43 mm
- Wurth Elektronik LAN Ethernet Transformer
- Taoglas TM Series Transformer LAN Male, Surface 1 Port
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm