Brady Transparent, Yellow Label, 38.1 mm Width, 100 Per Pack Qty, 101.6 mm
- RS庫存編號:
- 284-5826
- 製造零件編號:
- M6-33-427-YL
- 製造商:
- Brady
小計(1 卷,共 100 件)*
TWD2,980.00
(不含稅)
TWD3,129.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 25 件從 2026年11月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD2,980.00 | TWD29.80 |
* 參考價格
- RS庫存編號:
- 284-5826
- 製造零件編號:
- M6-33-427-YL
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label | |
| Label Width | 38.1mm | |
| Label Quantity | 100Per Pack | |
| Label Length | 101.6mm | |
| Background Colour | Transparent, Yellow | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label | ||
Label Width 38.1mm | ||
Label Quantity 100Per Pack | ||
Label Length 101.6mm | ||
Background Colour Transparent, Yellow | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
- COO (Country of Origin):
- MX
Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Provided in a self-laminated format with a yellow printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers