小計(1 件)*
TWD1,637.00
(不含稅)
TWD1,718.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 21 件從 2026年8月28日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,637.00 |
* 參考價格
- RS庫存編號:
- 233-3354
- 製造零件編號:
- 0803924
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Heat Shrink Labels | |
| Material | Polyolefin | |
| Standards/Approvals | cULus Recognised | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Heat Shrink Labels | ||
Material Polyolefin | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve.
Width 9 mm
Cable diameter 1.6 mm to 4.8 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 3:1
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter