Phoenix Contact Yellow Label, 103 mm Width, 500 Per Pack Qty, 17 mm

小計(1 件)*

TWD8,512.00

(不含稅)

TWD8,937.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,512.00

* 參考價格

RS庫存編號:
497-793
製造零件編號:
0800436
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Label

Label Width

103mm

Label Quantity

500Per Pack

Label Length

17mm

Background Colour

Yellow

Material

Polyester

Standards/Approvals

DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 175:2010, ANSI/UL 969-2018:03, EU RoHS

Compatible Printers

THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK X1.2

COO (Country of Origin):
DE
The Phoenix Contact innovative insert strip provides a practical solution for marking Siemens S7-300 controllers with ease and precision. Designed with a distinctive shape that ensures secure placement within the controller’s collar, this product simplifies the identification process and enhances organisation in various applications. With high resistance to solvents and mechanical influences when printed with the suitable ink ribbon, it offers durability in challenging environments. The EMT (103x17)R YE is not only easy to use but also compatible with a range of thermal transfer roll printers, making it a cost-effective choice for those looking to streamline their labelling process. Ideal for both operational efficiency and aesthetic uniformity, this insert strip is essential for any professional who demands reliability and quality in their marking solutions.

Specially designed for seamless integration with Siemens S7-300 controllers

Made from robust polyester, ensuring longevity in demanding conditions

Thermal transfer compatibility supports efficient and resilient marking

Quick turnaround with the option of custom marking tailored to specific needs

Offers high scratch resistance, maintaining clear visibility of labels over time

RoHS compliant, reflecting a commitment to environmental standards

Discrete, yellow finish adds a professional touch while maximising visibility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。