Phoenix Contact Red Label Roll, 30 mm Width, 1 Per Roll Qty, 20 m

小計(1 件)*

TWD15,783.00

(不含稅)

TWD16,572.15

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD15,783.00

* 參考價格

RS庫存編號:
497-674
製造零件編號:
0803436
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Label Roll

Label Width

30mm

Label Quantity

1Per Roll

Label Length

20m

Background Colour

Red

Material

Polyester

Compatible Printers

THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D)

Standards/Approvals

DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
The Phoenix Contact EMLP (EX30)R RD - Label is an innovative solution designed to enhance your labelling tasks with precision and ease. Crafted for durability, this self-adhesive continuous marker excels in marking miniature circuit breakers and housing covers in service panels. Its exceptional design not only complies with industry standards, but also offers high-quality visuals that enhance legibility and aesthetics in any application. Designed for seamless integration with various thermal transfer printers, this label format ensures quick and economical marking. With a robust adhesive and outstanding resistance to environmental factors, this marker redefines what you can expect from labelling solutions, promising reliability and performance in challenging conditions.

Self-adhesive construction ensures easy application and longevity

Designed for compatibility with a range of thermal transfer printers

Exceptional visual quality enhances clarity and professionalism

Robust against solvents and mechanical wear for reliable performance

Manufactured from high-quality polyester for lasting durability

Tested for UV resistance, ensuring longevity even in bright conditions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。