Phoenix Contact Silver Label Roll, 15 mm Width, 3000 Per Roll Qty, 15 mm

小計(1 件)*

TWD22,196.00

(不含稅)

TWD23,305.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,196.00

* 參考價格

RS庫存編號:
497-436
製造零件編號:
0802685
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Label Roll

Label Width

15mm

Label Quantity

3000Per Roll

Label Length

15mm

Background Colour

Silver

Material

Polyester

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1)

Compatible Printers

THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0

COO (Country of Origin):
DE
The Phoenix Contact EMLP (17.5X15)R SR label offers a reliable solution for identifying electrical components with precision and style. Engineered for durability, this self-adhesive marker combines high-quality visuals with robust performance, making it ideal for both indoor and outdoor applications. With a user-friendly design that allows for quick and cost-effective marking using various thermal transfer printers, it caters to the needs of professionals looking for adequately marked devices. Its compatibility with multiple printing technologies, alongside its superior resistance to environmental stresses, ensures that labelling tasks are completed efficiently and effectively. Enhance your organisation and improve system identification with this versatile labelling solution, specifically designed for seamless integration in various environments.

Self-adhesive design ensures easy application on a variety of surfaces

High-quality visuals replicate the standard of engraved labels

Fast marking capability optimises workflow efficiency

Resistance to solvents and mechanical influences ensures longevity

Custom labelling service offered for tailored solutions

Width and height specifications designed for prominent visibility

Accommodates a substantial number of labels per roll for high-volume needs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。