Brady BBP12-UK-U-BWS Handheld Label Printer, 116.84 mm Max Label Width, UK

小計(1 件)*

TWD34,062.00

(不含稅)

TWD35,765.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD34,062.00

* 參考價格

RS庫存編號:
518-534
製造零件編號:
BBP12-UK-U-BWS
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Printer

Battery Type

Button Cell, Coin

Model Number

BBP12-UK-U-BWS

Application

Office, Home

Maximum Label Width

116.84mm

Handheld

Yes

Keyboard

No

Colour

Blue, Grey

Plug Type

UK

Print Resolution

300 dpi

Barcode

Yes

Computer Connectivity

USB, Ethernet, Serial

Connection Port

USB 2.0

Width

202mm

Weight

2.3kg

Depth

259.33mm

Height

173mm

Standards/Approvals

UL, cUL, CE, RoHS, EAC

Print Speed

101.60mm/s

COO (Country of Origin):
CN
The Brady Label printer 300 dpi UK version with unwinder and Brady Workstation Suite combines high-speed printing with a wide range of labeling options in a compact and user-friendly design.

Specifically designed small-core media rolls and ribbons provide fast installation and reduce change-over time

Centering ribbon spindle virtually eliminates ribbon wrinkle

Compact size won’t clutter your workplace or bench

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。