Brady S3700-QY-UK Label Printer, 107.95 mm Max Label Width
- RS庫存編號:
- 362-388
- 製造零件編號:
- S3700-QWERTY-UK
- 製造商:
- Brady
小計(1 件)*
TWD143,206.00
(不含稅)
TWD150,366.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD143,206.00 |
* 參考價格
- RS庫存編號:
- 362-388
- 製造零件編號:
- S3700-QWERTY-UK
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label Printer | |
| Model Number | S3700-QY-UK | |
| Application | Storage Boxes, IT Equipment, Labelling Office Supplies, Files, Folder | |
| Maximum Label Width | 107.95mm | |
| Handheld | No | |
| Lines of Printing | 6 | |
| Keyboard | Yes | |
| Colour | Monocolour, Multicolour | |
| Wireless Connectivity | WiFi, Bluetooth | |
| Print Resolution | 300 dpi | |
| Computer Connectivity | No | |
| Barcode | Yes | |
| Heat Shrink Tube | Yes | |
| Connection Port | USB, Ethernet | |
| Standards/Approvals | ISO-7010, ADR, CLP, GHS | |
| Weight | 16.74kg | |
| Depth | 361.95mm | |
| Height | 279.4mm | |
| Width | 482.6mm | |
| Print Speed | 127.00mm/s | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label Printer | ||
Model Number S3700-QY-UK | ||
Application Storage Boxes, IT Equipment, Labelling Office Supplies, Files, Folder | ||
Maximum Label Width 107.95mm | ||
Handheld No | ||
Lines of Printing 6 | ||
Keyboard Yes | ||
Colour Monocolour, Multicolour | ||
Wireless Connectivity WiFi, Bluetooth | ||
Print Resolution 300 dpi | ||
Computer Connectivity No | ||
Barcode Yes | ||
Heat Shrink Tube Yes | ||
Connection Port USB, Ethernet | ||
Standards/Approvals ISO-7010, ADR, CLP, GHS | ||
Weight 16.74kg | ||
Depth 361.95mm | ||
Height 279.4mm | ||
Width 482.6mm | ||
Print Speed 127.00mm/s | ||
- COO (Country of Origin):
- MY
The Brady Multicolour and Cut Sign and Label Printer with a QWERTY UK keyboard offers versatile labeling solutions with multicolour printing and cutting capabilities. Wifi and Bluetooth enabled, it provides seamless connectivity for easy operation and efficient label creation.
Supports a wide range of label materials and sizes
User friendly interface for quick setup and printing
相關連結
- Brady S3700-QWERTY-EU Label Printer EU
- Brady BradyJet Handheld Label Printer UK
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
- Brady M610 Handheld Label Printer UK
- Brady S3700-AZERTY Label Printer EU
- Brady J7300-EU Label Printer EU
- Brady I4311-EMEA-APAC Handheld Printer AC Adapter
- Brady J4000-UK-BWS Handheld Label Printer UK