Portwest Black Unisex Lab Coat M Reusable

小計(1 件)*

TWD1,338.00

(不含稅)

TWD1,404.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,338.00

* 參考價格

RS庫存編號:
606-209
製造零件編號:
AS10BKRM
製造商:
Portwest
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Portwest

Product Type

Lab Coat

Colour

Black

Size

M

Reusable/Disposable

Reusable

Gender

Unisex

Application

ESD Environment

Closure Type

Concealed

Overall Length

43mm

Quantity Per Package

24Per Pack

Material

65% Polyester, 34% Cotton, 1% Conductive Fibre

Resistance Features

Anti-Static, ESD

ESD Safe

Yes

Number of Pockets

3

Standards/Approvals

EN 61340-5-1, EN 1149-5

豁免

COO (Country of Origin):
BD
The Portwest ESD Coat is an anti-static coat ideal for environments requiring electrostatic resistance. Designed for safety and comfort, it features a concealed stud front, two lower patch pockets, one chest pocket, and adjustable cuffs. Made from strong, durable fabrics woven with carbon fiber, it provides superb anti-static protection. The coat meets standards EN 1149-5 and EN 61340-5-1.

Tested to EN 61340-5-1

Concealed stud front for easy access

3 pockets for ample storage

2 Lower pockets

Two-tiered chest pocket with pen division

Lightweight for enhanced wearer comfort

Machine washable at 60°C

CE certified

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。