Aten 16 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- RS庫存編號:
- 624-869
- 製造零件編號:
- CS1316
- 製造商:
- Aten
小計(1 件)*
TWD18,899.00
(不含稅)
TWD19,843.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD18,899.00 |
* 參考價格
- RS庫存編號:
- 624-869
- 製造零件編號:
- CS1316
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | VGA | |
| Number of Ports | 16 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Width | 161.3mm | |
| Height | 44mm | |
| Standards/Approvals | DDC2B | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type KVM Switch | ||
Video Connection Type VGA | ||
Number of Ports 16 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Width 161.3mm | ||
Height 44mm | ||
Standards/Approvals DDC2B | ||
- COO (Country of Origin):
- TW
The Aten USB VGA KVM Switch allows access and control to computers from a single console. Additional switches can be cascaded bringing the total number of connected computers to 256 computers that can be controlled from a single KVM console. The switch supports both USB and PS/2 connections for the console and computers.
Hot pluggable
Buzzer on and off via hotkey and OSD
Firmware upgradeable
No software installation required
Designed for desktop or rack mount
相關連結
- Aten 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 8 Port 2 Displays VGA KVM Switch USB 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 8 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution