Aten 6 Port 2 Displays USB VGA Console 3.5mm Audio Jack Female 1366 x 768 pixel Maximum Resolution
- RS庫存編號:
- 624-865
- 製造零件編號:
- CL3100NX
- 製造商:
- Aten
小計(1 件)*
TWD58,712.00
(不含稅)
TWD61,647.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD58,712.00 |
* 參考價格
- RS庫存編號:
- 624-865
- 製造零件編號:
- CL3100NX
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Video Connection Type | VGA | |
| Product Type | Console | |
| Number of Ports | 6 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1366 x 768 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Width | 480.6mm | |
| Standards/Approvals | No | |
| Depth | 477mm | |
| Height | 42.8mm | |
| Keyboard Layout | 105 Key | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Video Connection Type VGA | ||
Product Type Console | ||
Number of Ports 6 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1366 x 768 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Width 480.6mm | ||
Standards/Approvals No | ||
Depth 477mm | ||
Height 42.8mm | ||
Keyboard Layout 105 Key | ||
- COO (Country of Origin):
- CN
The Aten Ultra Short Depth Single Rail WideScreen LCD Console is a short depth single rail LCD KVM console featuring an 18.5" LED backlit widescreen LCD monitor with an integrated keyboard and touchpad. The short-depth design fits all 19" equipment cabinets, and is especially suitable for shallow racks. It provides an ideal space-saving solution for special environments such as outside broadcast vans and compact control rooms. It is a dedicated front end sliding console for compatible VGA KVM switches.
Space utility optimization
Reliability and operational versatility
Installation flexibility
No software required
Firmware upgradable
Supports hot plugging
相關連結
- Aten 8 Port 1 Displays USB VGA KVM Switch 3.5mm Audio Jack Female 1366 x 768 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port 16 Displays USB KVM Switch 3.5mm Audio Jack Female
- Aten 5 Port 2 Displays USB USB KVM Switch 3.5mm Audio Jack Female
- Aten 21 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 32 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution