Trendnet Male USB Type A to Male 3.5 mm Jack, DVI-I, USB B KVM Cable
- RS庫存編號:
- 649-695
- 製造零件編號:
- TK-CD15
- 製造商:
- Trendnet
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 649-695
- 製造零件編號:
- TK-CD15
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Product Type | KVM Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | 3.5 mm Jack, DVI-I, USB B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Cable Length | 15ft | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Product Type KVM Cable | ||
Connector Type A USB Type A | ||
Connector Type B 3.5 mm Jack, DVI-I, USB B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Cable Length 15ft | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Trendnet 15 ft. DVI-I, USB, and Audio KVM Cable Kit is expertly crafted to streamline the connection between your DVI computer and the TK-232DV KVM switch. This all-in-one cable solution eliminates clutter and enhances efficiency by combining USB, DVI-I, and 3.5mm audio interfaces into a single robust system. With a generous length of 15 feet, it provides flexibility in positioning your devices while ensuring a seamless connection. Designed for compatibility with a range of setups, this cable kit accommodates diverse audio and visual requirements, making it an ideal choice for both home and professional environments. The focus on quality components promises durability, ensuring that your KVM handling experience is reliable and hassle-free. Enjoy the convenience of high-definition video and superior audio without the mess of multiple cables.
Connects DVI-I computers effortlessly to KVM switches
Integrates USB connections for mouse and keyboard functionality
Includes 3.5mm audio cables for a complete sound experience
Optimised for 0° to 40° C operating temperatures
Constructed to manage a maximum humidity of 90% non-condensing
Lightweight design makes installation a breeze
Two-year warranty ensures peace of mind with your purchase
相關連結
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- Trendnet 2 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 3840 x 2160 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten Male USB Type A to Male 3.5 mm Stereo Jack USB B KVM Cable
- Trendnet 2 Port 2 Displays USB DVI KVM Switch DVI 2048 x 1536 pixel Maximum Resolution