Irwin Bi-Metal Flat Safety Knife Blade, 100 per Package
- RS庫存編號:
- 879-3066
- 製造零件編號:
- 10504243
- 製造商:
- Irwin
小計(1 件)*
TWD2,233.00
(不含稅)
TWD2,344.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,233.00 |
* 參考價格
- RS庫存編號:
- 879-3066
- 製造零件編號:
- 10504243
- 製造商:
- Irwin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Irwin | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Flat | |
| Material | Bi-Metal | |
| Blade Type | Safety Knife Blade | |
| Number of Pieces | 100 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Irwin | ||
Product Type Safety Knife Blade | ||
Blade Shape Flat | ||
Material Bi-Metal | ||
Blade Type Safety Knife Blade | ||
Number of Pieces 100 | ||
Standards/Approvals No | ||
豁免
Irwin General Purpose Bi-Metal Utility Fixed Knife Blade, 1 Blade Segments
The professional range of Bi-Metal Utility Blades from Irwin are highly durable and reliable. Bi-Metal Utility Blades are formed by welding high-speed steel edge and spring heel, allowing the blade to remain sharp and flexible without breaking. The blades will not break under normal working conditions due to the reinforced shatterproof design, reducing the risk of injury from breaking or shattering blades.
Features and Benefits:
• Shatterproof via spring steel backing
• Last 3 times longer ensuring a safer and longer lasting cutter with fewer blade changes
• Spring steel allowing a more flexible and durable blade
• Fits most utility knives
• Ideal general purpose cutting blade for use with on a range of materials
FAQ:
What utility knife can the blade be fitted with?
Due to the two-notch blade design, the blades are compatible with most standard fixed blade utility cutting knives.
What material is suitable?
Bi-Metal Utility Blades can be used on a wide range of materials, making them an ideal general purpose cutting blade.
Irwin Bi-Metal Utility Blades
The professional range of Bi-Metal Utility Blades from Irwin. Formed by welding high-speed steel edge and spring heel. Delivering both safety and longer life.
The blades will not break under normal working conditions. Reducing the risk of injury from breaking or shattering blades.
The Bi-Metal range lasts longer than the traditional carbon blade. Resulting in fewer blade changes.
Shatter-proof
Last 3 times longer
Spring heel
Fits most knifes
10 Pack or 100 Pack Trapezoid Blades Available
5 Pack or 50 Pack Snap off Blades Available
Warning
You must be over the age of 18 to purchase this product
相關連結
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- Irwin Flat Safety Knife Blade, 10 per Package
- Irwin Bi-Metal Flat Snap-Off Blade 18 mm, 50 per Package
- Irwin Flat Snap-Off Blade 18 mm, 5 per Package
- Stanley Flat Safety Knife Blade, 100 per Package
- COBA Flat Knife Blade, 50 per Package
- RS PRO Steel Flat Safety Knife Blade, 50 per Package
- RS PRO Steel Flat Safety Knife Blade, 10 per Package