Stanley Knife Blade, 120 x 20 x 60 mm 18 mm, 100 per Package

小計(1 包,共 100 件)*

TWD1,777.00

(不含稅)

TWD1,865.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 14 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD1,777.00TWD17.77

* 參考價格

RS庫存編號:
537-645
製造零件編號:
1-11-301
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Blade Size

120 x 20 x 60 mm

Product Type

Knife Blade

Blade Type

Knife Blade

Heavy Duty

Yes

Blade Width

18mm

Number of Pieces

100

Blade Length

120mm

Standards/Approvals

No

豁免

COO (Country of Origin):
GB
The DeWALT Standard Carbon 18 mm Snap Blade is designed for everyday general professional use, offering 8 sharp cutting edges for continuous, clean cuts. The snap-off blade allows for easy replacement, ensuring you always have a sharp edge at hand. It comes with a replacement blade dispenser that includes a blade breaker system and storage for used segments, making it convenient and efficient to manage and dispose of dull sections. Perfect for a variety of cutting tasks, this blade is a reliable tool for professionals.

0.55mm reinforced thickness for everyday general PRO use

18mm blade with 8 edges

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。