Stanley Carbide Knife Blade, 50 x 19 x 42 mm 19 mm, 10 per Package

小計(1 包,共 10 件)*

TWD110.00

(不含稅)

TWD115.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 192 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD110.00TWD11.00

* 參考價格

RS庫存編號:
537-641
製造零件編號:
2-11-911
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Product Type

Knife Blade

Blade Size

50 x 19 x 42 mm

Material

Carbide

Heavy Duty

Yes

Blade Type

Knife Blade

Blade Width

19mm

Number of Pieces

10

Blade Length

50mm

Blade Thickness

430μm

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

Stanley Knife Blade, 50mm Blade Length, Carbide - 2-11-911


This knife blade is a replacement cutting element designed for heavy-duty utility use in industrial settings. It provides a hardened cutting edge suited to repetitive trimming and scoring tasks where consistent performance is required. Supplied in a multi-piece pack, it is intended for use by professionals working with precision assembly, installation and maintenance operations.

Features & Benefits


• Carbide composition offers extended wear life compared with steel
• Thin 0.43mm profile enables precise, low-resistance cuts
• Heavy-duty construction supports high-traffic usage environments
• 19mm cutting width provides stable guided cuts for narrow workpieces

Applications


• Suitable for cable sleeving and insulation trimming in electrical work
• Ideal for panel preparation and small-part deburring in mechanical workshops
• used with utility knives for precision component trimming in electronics
• Can be used for vinyl and gasket cutting in automation assembly lines

How are replacement intervals determined for these blades?


Wear rate depends on substrate hardness and cutting frequency

monitor edge chipping and replace when cut quality degrades to maintain consistent tolerances.

What handling considerations apply when swapping blades?


Use appropriate blade-change tools or protective gloves to prevent contact with the carbide edge and ensure secure seating in the holder to avoid lateral play.

Are these blades compatible with standard utility knife holders?


They are intended for 50mm utility-type holders that accept snap-off or straight replacement blades with a 19mm usable cutting width.

How should used blades be disposed of in a workshop environment?


Place spent carbide blades in a designated sharps container or metal recycling box to prevent injury and enable material recovery.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。