小計(1 件)*
TWD315.00
(不含稅)
TWD330.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 453 件準備從其他地點送貨
- 加上 240 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD315.00 |
* 參考價格
- RS庫存編號:
- 489-3339
- 製造零件編號:
- 216416 M22-ES-MS1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Key Switch Key | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Key Switch Key | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Eaton Replacement Key For Use With RMQ Titan Series Switches, MS1 Lock Mechanism, Single Unit - M22 Series - 216416 M22-ES-MS1
Need a spare control solution for your push buttons? Turn to this switch key from Eaton. It lets you turn your machine on and off or quickly adjust the setting. For ease of use, it's compatible with key-operated push buttons and selector switches from the RMQ Titan series. Buttons from this range have a standard cutout diameter of 22.5mm, so you can easily install them in your existing control panel. These buttons give you enhanced control over your system in automation and manufacturing applications.
Features & Benefits
• Buttons have an IP66 rating, so they're protected against dust and high-pressure water jets
• Key provides increased security by preventing unauthorised operation of machinery
What's the temperature rating of this key?
This key has a wide operating temperature range between -25°C and +70°C, which means you can safely use it in challenging environments.
Can I use this key with any other push buttons?
You can also use this replacement key with push buttons and selector switches from the RAMO and RASP ranges, making it a versatile choice.
Note
Eaton formerly known as Moeller