小計(1 件)*
TWD3,488.00
(不含稅)
TWD3,662.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,488.00 |
* 參考價格
- RS庫存編號:
- 301-3879
- 製造零件編號:
- PLX16T202
- 製造商:
- Storm
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Storm | |
| Product Type | Keypad | |
| Keypad Layout | 4 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| Housing Material | Polymer | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 4000000Operations | |
| Panel Cutout Height | 118.5mm | |
| Panel Cutout Width | 118.5mm | |
| Actuator Colour | Silver | |
| Actuator Material | Zinc | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, RoHS | |
| Series | 1000 PLX | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Storm | ||
Product Type Keypad | ||
Keypad Layout 4 x 4 | ||
Membrane Operation No | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
Housing Material Polymer | ||
Illuminated No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Mechanical Life Per Key 4000000Operations | ||
Panel Cutout Height 118.5mm | ||
Panel Cutout Width 118.5mm | ||
Actuator Colour Silver | ||
Actuator Material Zinc | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, RoHS | ||
Series 1000 PLX | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
1000 PLX Series
Reducing cost and weight of vandal resistant keypads, the PLX range uses a revolutionary super high impact polymer case for resistance to abuse and attack. Ideal for applications that require toughness and resistance to water and dust. Chromed die cast zinc keys are retained to provide keytop graphics with unsurpassable toughness and wear resistance.
4, 12 and 16 key formats
Telephone and calculator keytop graphics
IP65 rated against water and dust
High level resistance to impact and operator abuse
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Long and reliable operational life >4 million cycles per key
Compatible with the Universal Encoder
Suitable for use with 1000 series back box & privacy shroud
-25°C (dry) to +85°C operational
Operating Force: 180g. Contact Bounce; 5ms