Ceratech KYB-8400-BTSET-S Wireless Bluetooth Multimedia Keyboard, QWERTY (US), White

小計(1 件)*

TWD3,575.00

(不含稅)

TWD3,753.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,575.00

* 參考價格

RS庫存編號:
163-562
製造零件編號:
KYB-8400-BTSET-S
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wireless

Model Number

KYB-8400-BTSET-S

Connection Type

Bluetooth

Keyboard Type

Multimedia

Keyboard Layout

QWERTY (US)

Operating System

Linux, Mac OS, Android

Colour

White

Height

20mm

Width

346mm

Standards/Approvals

UKCA, CE, FC

Depth

124mm

COO (Country of Origin):
CN
The Ceratech Keyboard with Accuratus 8400 is a full size keyboard and mouse set with multi device Bluetooth and RF 2.4GHz wireless connectivity meaning you can hot swap quickly between paired devices such as a PC, Mac and tablet or phone. With dual layouts supporting Windows and Mac keyboard layouts the 8400 can work seamlessly with both platforms.

Up to 10M of wireless freedom

3 Multi Device pairing buttons

High resolution printed key legends

Rechargeable using supplied USB-C charging cable

3 Button mouse tactile left and right buttons

Tactile feedback buttons and scroll wheel

Comfortably fits in your hand

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。