Ceratech KYBAC540-USBSILV Wired USB Compact Keyboard, QWERTY (French), Silver

小計(1 件)*

TWD4,341.00

(不含稅)

TWD4,558.05

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,341.00

* 參考價格

RS庫存編號:
163-297
製造零件編號:
KYBAC540-USBSILV
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC540-USBSILV

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (French)

Colour

Silver

Height

27mm

Industrial Grade

Yes

Width

289mm

Standards/Approvals

No

Depth

227mm

COO (Country of Origin):
CN
The Ceratech Keyboard with Touchpad has a small footprint and an integrated touch pad for those applications where space is limited, such as in retail, server rack draws or at home. A big winner with major retail stores, this beautifully constructed keyboard offers all the facilities of a standard keyboard, but with some of the fat removed.

Extra long life membrane key technology

Left and right mouse buttons at front of keyboard

Contoured design to allow for comfortable typing

Built in wrist rest for ease of use

Compact and slim

Space saving design

Fold out feet to provide keyboard tilt

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。