Hama F2173056 Wireless Multimedia Keyboard & Mouse Set, AZERTY, Black
- RS庫存編號:
- 563-045
- 製造零件編號:
- F2173056
- 製造商:
- Hama
小計(1 件)*
TWD1,193.00
(不含稅)
TWD1,252.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 118 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,193.00 |
* 參考價格
- RS庫存編號:
- 563-045
- 製造零件編號:
- F2173056
- 製造商:
- Hama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hama | |
| Product Type | Keyboard & Mouse Set | |
| Model Number | F2173056 | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Operating System | Windows 11/10 | |
| Keyboard Type | Multimedia | |
| Connection Type | USB (Type A) | |
| Keyboard Layout | AZERTY | |
| Normal Keys | 105 | |
| Multimedia Keys | 20 | |
| Built-in USB Hub | Yes | |
| Mouse Buttons | 4 | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Keyboard Width | 43.8cm | |
| Keyboard Height | 2.6cm | |
| Keyboard Depth | 14.5cm | |
| 選取全部 | ||
|---|---|---|
品牌 Hama | ||
Product Type Keyboard & Mouse Set | ||
Model Number F2173056 | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Operating System Windows 11/10 | ||
Keyboard Type Multimedia | ||
Connection Type USB (Type A) | ||
Keyboard Layout AZERTY | ||
Normal Keys 105 | ||
Multimedia Keys 20 | ||
Built-in USB Hub Yes | ||
Mouse Buttons 4 | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Keyboard Width 43.8cm | ||
Keyboard Height 2.6cm | ||
Keyboard Depth 14.5cm | ||
- COO (Country of Origin):
- CN
The Hama Wireless keyboard with mouse WKM-200 in black features an AZERTY FR layout and includes 8 media keys. This full-size keyboard comes with a 4-button optical mouse and offers convenient wireless computer control making it an ideal all-rounder for any desk or laptop use.
Standby after 10 minutes of inactivity of the wireless keyboard and mouse
PC mouse with dpi switch
polymer-coated glide feet: smooth mouse movements and trouble-free working
Housing and keys of this keyboard and mouse set are made of 65% recycled ABS plastic
相關連結
- Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Hama Keyboard & Mouse Set
- Logitech MK120 Wired Standard Keyboard & Mouse Set Black
- Cherry DC 2000 Wired Standard Keyboard & Mouse Set Black
- Kensington K75230UK Wireless Standard Keyboard & Mouse Set Black
- Kensington K75562UK Wireless Standard Keyboard & Mouse Set Black
- Dell Wireless Scissors Keyboard & Mouse Set Grey
- Logitech 920-012333 Wireless Ergonomic Keyboard & Mouse Set Graphite