Better World
Schneider Electric - Easy Series IP54 Selector Switch, 2 NO 2-Way
- RS庫存編號:
- 260-9853
- 製造零件編號:
- XA2EG43
- 製造商:
- Schneider Electric - Easy Series
- RS庫存編號:
- 260-9853
- 製造零件編號:
- XA2EG43
- 製造商:
- Schneider Electric - Easy Series
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric - Easy Series | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | 2 NO | |
| IP Rating | IP54 | |
| Terminal Type | Clamp | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | IEC 60947-1 | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric - Easy Series | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration 2 NO | ||
IP Rating IP54 | ||
Terminal Type Clamp | ||
Switch Configuration 2 NO | ||
Standards/Approvals IEC 60947-1 | ||
Better World Product Yes | ||
The Schneider Electric selector switch is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This selector switch comes with a standard handle. It has 2 operating positions and operates with a stay-put mechanism. This selector switch provides a versatile interface for controlling machines. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Type of operator Stay put
Operator profile Key switch