Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- RS庫存編號:
- 272-7250
- 製造零件編號:
- 111792 M22-WS-MS5
- 製造商:
- Eaton
小計(1 件)*
TWD3,108.00
(不含稅)
TWD3,263.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,108.00 |
* 參考價格
- RS庫存編號:
- 272-7250
- 製造零件編號:
- 111792 M22-WS-MS5
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Key Switch Head | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | MS5 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Number of Keys | 1 | |
| Mechanical Life | 100000Operations | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Key Switch Head | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type MS5 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Number of Keys 1 | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
Eaton M22 Series Key Switch, 2 Positions, IP66 - 111792 M22-WS-MS5
This key switch is a robust key-operated actuator designed for reliable use in automation applications. Featuring a cutout diameter of 22.5mm, it operates in two positions and utilises the MS5 key type. With an operating temperature range of -25°C to +70°C and a durable black casing, this switch is built to withstand harsh environments.
Features & Benefits
• Key withdrawable in position 0 enhancing control
• IP66 rated protection ensures resistance to dust and water
• Spring return mechanism provides reliable functionality
• Supports a mechanical lifespan of 100,000 operations
• Built for high temperatures with a maximum of +70°C
• Supplied with one key for immediate use
Applications
• Used in industrial control systems to enhance security
• Ideal for harsh environments with moisture and dust exposure
• Applied in machinery where momentary actuation is needed
• Suitable for automation systems requiring durable components
What is the significance of the IP66 rating in controlling equipment?
The IP66 rating ensures that the equipment is protected against dust ingress and powerful water jets, making it suitable for outdoor and industrial applications where exposure to the elements is a concern.
How does the spring return mechanism work in this actuator?
The spring return function automates the return of the key switch to its original position after being released, ensuring it does not remain engaged inadvertently, which is crucial for safety in operational environments.
What other key types are compatible with this switch?
This specific switch configuration does not support master key systems, but it can be adapted with coding parts to customise key withdrawal features catering to specific operational needs.
Can this key switch be used in a temperature-controlled environment?
Yes, the key switch operates efficiently between -25°C to +70°C, making it suitable for various temperature-controlled settings, including those found in industrial processes.
Note
Eaton formerly known as Moeller
相關連結
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout