Rottner Comsafe T06219 Anthracite Steel Key Cabinet Wall
- RS庫存編號:
- 315-991
- 製造零件編號:
- T06219
- 製造商:
- Rottner Comsafe
小計(1 件)*
TWD17,697.00
(不含稅)
TWD18,581.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 6 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,697.00 |
* 參考價格
- RS庫存編號:
- 315-991
- 製造零件編號:
- T06219
- 製造商:
- Rottner Comsafe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rottner Comsafe | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Key Cabinet | |
| Mount Type | Wall | |
| Colour | Anthracite | |
| Depth | 95mm | |
| Height | 385mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rottner Comsafe | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Key Cabinet | ||
Mount Type Wall | ||
Colour Anthracite | ||
Depth 95mm | ||
Height 385mm | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Rottner Comsafe Key Safe Key Pro 68 Anthracite with a fingerprint lock is a single-walled key cabinet made of 1.2 mm solid steel, providing reliable protection against burglary. The door leaf thickness is also 1.2 mm, and the door opens up to a maximum of 90°. The door is hinged at both the top and bottom for smooth operation. This key safe comes with a 1-year warranty.
Prepared for wall mounting 4 holes in the back wall
Fixing materials are included
68 hooks are included
相關連結
- Rottner Comsafe T06218 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06221 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06504 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06220 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T03122 Grey Steel Key Cabinet Wall
- Rottner Comsafe T06468 White Steel Key Cabinet Wall
- Rottner Comsafe T01508 Grey Steel Key Cabinet Wall
- Rottner Comsafe T03130 Grey Steel Key Cabinet Wall