Portwest PWR 3 Black, Abrasion Resistant, Water Resistant Jacket Storm Flap, S 1 EA
- RS庫存編號:
- 749-710
- 製造零件編號:
- S553BKRXXXL
- 製造商:
- Portwest
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD3,448.00
(不含稅)
TWD3,620.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年9月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,448.00 |
* 參考價格
- RS庫存編號:
- 749-710
- 製造零件編號:
- S553BKRXXXL
- 製造商:
- Portwest
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Portwest | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 100% Polyester, Polyethylene | |
| Lining Material | 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | |
| Hooded | Yes | |
| Series | PWR | |
| Number of Inside Pockets | 3 | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Number of Outer Pockets | 3 | |
| Closure Type | Storm Flap | |
| Standards/Approvals | UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Portwest | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 100% Polyester, Polyethylene | ||
Lining Material 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | ||
Hooded Yes | ||
Series PWR | ||
Number of Inside Pockets 3 | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Number of Outer Pockets 3 | ||
Closure Type Storm Flap | ||
Standards/Approvals UKCA | ||
豁免
- COO (Country of Origin):
- MM
The Portwest Radial 3 in 1 jacket is designed to deliver versatile weather protection, durability, and comfort across changing working conditions. Manufactured using abrasion resistant oxford polyester, it offers long-lasting performance in demanding environments. The Advanced PFAS free water resistant fabric finish ensures excellent protection against rain, while the lined construction and fleece lined collar enhance warmth. Its modular 3-in-1 design provides flexibility, making it suitable for year-round use in outdoor and industrial applications.
Features a fleece lined collar to trap heat and increase wearer warmth
Ensures added warmth and comfort with a fully lined interior
Provides a durable, breathable, windproof, and water resistant fabric construction
Delivers a 3 in 1 waterproof, breathable, and windproof jacket design with taped seams
Supports reliable performance in variable weather conditions
Meets EN 343 Class 3:2 X standards for weather protection
Complies with EN ISO 13688 general protective clothing requirements
相關連結
- Portwest PWR 3 Black Water Resistant Jacket Storm Flap, S 1 EA
- Portwest PWR 3 Dark Navy Water Resistant Jacket Storm Flap, S 1 EA
- Portwest S505 2 Black 3XL 1 EA
- Portwest S505 2 Navy 3XL 1 EA
- Portwest S505 2 Navy L 1 EA
- Portwest S505 2 Black 2XL 1 EA
- Portwest S505 2 Black L 1 EA
- Portwest S505 2 Black S 1 EA