RS PRO Jack Connector 3.5 mm Panel Mount Female 2 Mono, 5A Solder

享受批量購買折扣

額外添加50件可節省TWD70.00

查看批量定價選項

小計(1 袋,共 5 件)*

TWD343.00

(不含稅)

TWD360.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 110 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
5 - 45TWD68.60TWD343.00-
50 - 95TWD67.20TWD336.00TWD70.00
100 - 245TWD65.40TWD327.00TWD320.00
250 - 1245TWD64.00TWD320.00TWD1,150.00
1250 +TWD53.00TWD265.00TWD19,500.00

* 參考價格

RS庫存編號:
143-8938
Distrelec 貨號:
304-51-109
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Panel Mount

Current

5A

Termination Type

Solder

Sub Type

Mono

Number of Ways

2

Orientation

Right Angle

Connector Gender

Female

Contact Plating

Gold

Colour

Black

Contact Gender

Female

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
GB

RS Pro Panel Mount Sockets


A series of RS Pro gold jack sockets, each model is superbly designed for optimum quality in both mono and stereo audio. With a minimum life capacity of 10000 operations and a withstand voltage of 2000 V dc, these sockets are suitable for various environments. All models are highly reliable and excellent quality.

Features & Benefits


Panel Mount;6.5 mm amd 3.5 mm versions available

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。