RS PRO Jack Socket 6.35 mm Panel Mount Female Jack Socket, 5A Solder Tag
- RS庫存編號:
- 588-685
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省TWD60.00
查看批量定價選項小計(1 件)*
TWD81.00
(不含稅)
TWD85.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 46 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD81.00 | - |
| 10 - 24 | TWD75.00 | TWD60.00 |
| 25 + | TWD67.00 | TWD350.00 |
* 參考價格
- RS庫存編號:
- 588-685
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Jack Socket | |
| Size | 6.35 mm | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Termination Type | Solder Tag | |
| Sub Type | Jack Socket | |
| Connector Gender | Female | |
| Contact Plating | Nickel Silver Plated | |
| Housing Material | Polyamide 66 Nylon | |
| Voltage | 2kV | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Jack Socket | ||
Size 6.35 mm | ||
Mount Type Panel Mount | ||
Current 5A | ||
Termination Type Solder Tag | ||
Sub Type Jack Socket | ||
Connector Gender Female | ||
Contact Plating Nickel Silver Plated | ||
Housing Material Polyamide 66 Nylon | ||
Voltage 2kV | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- GB
The RS Pro 35mm mono jack socket has a robust nylon body and Nickel Silver contacts. It has a metal front nut, white bezel and 2 fibre washers for panel fixing. ¼ inch Jack Sockets are often used in musical instruments, found on amplifiers and electric guitars, keyboards and drum kits. Whether in a professional studio or stage environment, or for home use, jack connectors are a staple connector for musicians and engineers. They also have applications in commercial public address systems and industrial systems.
Panel Mounted
Solder Tags
Nylon body
相關連結
- RS PRO Jack Connector 6.35 mm Panel Mount Female Jack Socket, 5A Solder Tag
- RS PRO Jack Socket 6.35 mm Panel Mount Female, 5A Solder Tag
- RS PRO Jack Connector 6.35 mm Panel Mount Female Stereo Type Jack Socket, 5A Solder Tag
- RS PRO Jack Connector 6.35 mm Panel Mount Female Mono Type Jack Socket, 5A Solder Tag
- RS PRO Jack Socket 6.35 mm Panel Mount Female, 5A Solder Tab
- RS PRO Jack Connector 6.35 mm Panel Mount Female 3 Stereo, 5A Solder
- RS PRO Jack Connector 6.35 mm Panel Mount Female 2 Mono, 5A Solder
- RS PRO Jack Connector 6.35 mm Panel Mount Female Mono Type Jack Socket, 5A PC Terminal